



5786-O | |
|---|---|
DigiKey Part Number | 2267-5786-O-ND |
Manufacturer | |
Manufacturer Product Number | 5786-O |
Description | B689 5786-O WHT/GRN STYLE O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Green |
Manufacturer Brady Corporation | Color - Legend White |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Width 5.000" (127.00mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Plastic |
Language English | Mounting Type Snap On |
Applications Pipe | Outside Pipe Diameter (Max) 0.500" (12.70mm) |
Application Specifics Directionality | Outside Pipe Diameter (Min) 1.375" (34.93mm) |
Arrangement Symbol and Text | Shape Rectangle |
Legend (Text) Water | Features Abrasion Resistant, Chemical Resistant, Humidity Resistant, UV Resistant, Water Resistant, Weather Resistant |
Legend (Symbol Only) Directional Arrow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |

