Aluminum White Legend, Black Background Entrance
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43345

DigiKey Part Number
2267-43345-ND
Manufacturer
Manufacturer Product Number
43345
Description
B555, BLK/WHT,10X14",ENTRANCE AR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum White Legend, Black Background Entrance
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
White Legend, Black Background
For Use With/Related Products
Notice
Material
Aluminum
Label Type
Entrance
Label Size
14.00" L x 10.00" W (355.6mm x 254.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$31.49000$31.49
Manufacturers Standard Package