New Product
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178744

DigiKey Part Number
2267-178744-ND
Manufacturer
Manufacturer Product Number
178744
Description
LAN CABLE FOR V7000 FIXED BARCOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Blue
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$148.86000$148.86
10$126.54700$1,265.47
25$118.63280$2,965.82
50$116.98700$5,849.35
Manufacturers Standard Package