
129404 | |
|---|---|
DigiKey Part Number | 2267-129404-ND |
Manufacturer | |
Manufacturer Product Number | 129404 |
Description | B302 14X10 WHT/BLU ACCESSIBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester White Legend, Blue Background Accessible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Blue Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Accessible | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.59000 | $16.59 |

