Similar

SRR1210-271M | |
|---|---|
DigiKey Part Number | SRR1210-271MTR-ND - Tape & Reel (TR) SRR1210-271MCT-ND - Cut Tape (CT) SRR1210-271MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-271M |
Description | FIXED IND 270UH 1.5A 410 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 1.5 A 410mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-271M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 410mOhm Max | |
Q @ Freq | 16 @ 796kHz | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $1.02700 | $10.27 |
| 100 | $0.84480 | $84.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.78164 | $195.41 |
| 500 | $0.73700 | $368.50 |
| 750 | $0.71212 | $534.09 |
| 1,250 | $0.68198 | $852.48 |
| 1,750 | $0.66284 | $1,159.97 |
| 2,500 | $0.64316 | $1,607.90 |


