120µH LAN 1/2.5/5/10G Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM453230-121N7YP

DigiKey Part Number
118-SM453230-121N7YPTR-ND - Tape & Reel (TR)
118-SM453230-121N7YPCT-ND - Cut Tape (CT)
118-SM453230-121N7YPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM453230-121N7YP
Description
LAN XFMR,10GBE,POE+,IEEE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120µH LAN 1/2.5/5/10G Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
120µH
Manufacturer
Bourns Inc.
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.185" L x 0.127" W (4.70mm x 3.22mm)
Part Status
Active
Height - Seated (Max)
0.114" (2.90mm)
Transformer Type
LAN 1/2.5/5/10G Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM453230-121N7YBourns Inc.490118-SM453230-121N7YCT-ND$1.05000Parametric Equivalent
In-Stock: 728
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$1.03300$10.33
25$0.99320$24.83
50$0.96360$48.18
100$0.93470$93.47
250$0.89748$224.37
500$0.87016$435.08
1,000$0.84351$843.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.81752$1,635.04
4,000$0.79219$3,168.76
6,000$0.77769$4,666.14
10,000$0.75973$7,597.30
Manufacturers Standard Package