
PWR220T-20-1003F | |
|---|---|
DigiKey Part Number | PWR220T-20-1003F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-1003F |
Description | RES 100K OHM 1% 20W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-1003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.32000 | $5.32 |
| 10 | $3.61100 | $36.11 |
| 25 | $3.14920 | $78.73 |
| 50 | $2.86020 | $143.01 |
| 100 | $2.61430 | $261.43 |
| 250 | $2.34500 | $586.25 |
| 500 | $2.17660 | $1,088.30 |
| 1,000 | $2.03355 | $2,033.55 |
| 5,000 | $1.78750 | $8,937.50 |

