
PWR163S-25-5R00J | |
|---|---|
DigiKey Part Number | PWR163S-25-5R00J-ND |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-5R00J |
Description | RES SMD 5 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-5R00J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.50000 | $5.50 |
| 10 | $3.74000 | $37.40 |
| 25 | $3.26360 | $81.59 |
| 50 | $2.96480 | $148.24 |
| 100 | $2.71090 | $271.09 |
| 250 | $2.43288 | $608.22 |
| 500 | $2.25898 | $1,129.49 |
| 1,000 | $2.11127 | $2,111.27 |
| 5,000 | $1.86250 | $9,312.50 |

