33 µH Unshielded Toroidal Inductor 10.1 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2120-330K-RC

DigiKey Part Number
M8787-ND
Manufacturer
Manufacturer Product Number
PM2120-330K-RC
Description
FIXED IND 33UH 10.1A 13 MOHM SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Toroidal Inductor 10.1 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2120-330K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.201" L x 1.000" W (30.50mm x 25.40mm)
Height - Seated (Max)
0.820" (20.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.22000$4.22
10$3.47300$34.73
25$3.21320$80.33
63$2.97095$187.17
126$2.80143$352.98
252$2.64175$665.72
504$2.49137$1,255.65
1,008$2.34979$2,368.59
2,520$2.25000$5,670.00
Manufacturers Standard Package