Rotary Encoder Optical 100 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Optical 100 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

ENA1J-B20-L00100L

DigiKey Part Number
ENA1J-B20-L00100L-ND
Manufacturer
Manufacturer Product Number
ENA1J-B20-L00100L
Description
ENCODER OPTICAL QUAD VERT PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 100 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Bourns Inc.
Actuator Type
1/4" Dia Round End
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Panel, PCB Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
PC Pin
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
10M
Pulses per Revolution
100
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$54.50000$54.50
5$46.77800$233.89
10$43.78700$437.87
25$40.10840$1,002.71
50$37.51760$1,875.88
100$35.07950$3,507.95
250$32.46248$8,115.62
Manufacturers Standard Package