


ECW0D-B24-AE0024L | |
|---|---|
DigiKey Part Number | ECW0D-B24-AE0024L-ND |
Manufacturer | |
Manufacturer Product Number | ECW0D-B24-AE0024L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 1/4" Dia Slotted End |
Manufacturer Bourns Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 200K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.44000 | $6.44 |
| 5 | $5.52800 | $27.64 |
| 10 | $5.17600 | $51.76 |
| 45 | $4.48800 | $201.96 |
| 90 | $4.20122 | $378.11 |
| 135 | $4.04156 | $545.61 |
| 270 | $3.78174 | $1,021.07 |
| 540 | $3.53733 | $1,910.16 |
| 1,035 | $3.32110 | $3,437.34 |

