
CAY16A-333J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-333J4LFTR-ND - Tape & Reel (TR) 118-CAY16A-333J4LFCT-ND - Cut Tape (CT) 118-CAY16A-333J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-333J4LF |
Description | RES ARR 4 RES 33K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 33k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.07300 | $0.73 |
| 25 | $0.06120 | $1.53 |
| 50 | $0.05360 | $2.68 |
| 100 | $0.04730 | $4.73 |
| 250 | $0.04036 | $10.09 |
| 500 | $0.03598 | $17.99 |
| 1,000 | $0.03228 | $32.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02568 | $128.40 |
| 10,000 | $0.02352 | $235.20 |
| 15,000 | $0.02241 | $336.15 |
| 25,000 | $0.02115 | $528.75 |
| 35,000 | $0.02040 | $714.00 |
| 50,000 | $0.01967 | $983.50 |

