100k Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16A-1003F4LF

DigiKey Part Number
118-CAY16A-1003F4LFTR-ND - Tape & Reel (TR)
118-CAY16A-1003F4LFCT-ND - Cut Tape (CT)
118-CAY16A-1003F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16A-1003F4LF
Description
RES ARR 4 RES 100K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100k Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
100k
Supplier Device Package
1206
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,679
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09000$0.90
25$0.07600$1.90
50$0.06680$3.34
100$0.05900$5.90
250$0.05044$12.61
500$0.04508$22.54
1,000$0.04052$40.52
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03240$162.00
10,000$0.02974$297.40
15,000$0.02838$425.70
25,000$0.02683$670.75
35,000$0.02591$906.85
50,000$0.02502$1,251.00
Manufacturers Standard Package