1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16A-102J4LF

DigiKey Part Number
118-CAT16A-102J4LFTR-ND - Tape & Reel (TR)
118-CAT16A-102J4LFCT-ND - Cut Tape (CT)
118-CAT16A-102J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16A-102J4LF
Description
RES ARR 4 RES 1K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Resistance (Ohms)
1k
Supplier Device Package
1206
Tolerance
±5%
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Number of Resistors
4
Height - Seated (Max)
0.026" (0.65mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083102JPCTS Resistor Products72,05160-742C083102JPCT-ND$0.17000Parametric Equivalent
In-Stock: 883
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.06900$0.69
25$0.05800$1.45
50$0.05080$2.54
100$0.04490$4.49
250$0.03828$9.57
500$0.03412$17.06
1,000$0.03060$30.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02431$121.55
10,000$0.02225$222.50
15,000$0.02120$318.00
25,000$0.02000$500.00
35,000$0.01929$675.15
50,000$0.01859$929.50
Manufacturers Standard Package