
BVRA0402-11PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0402-11PFRTR-ND - Tape & Reel (TR) 118-BVRA0402-11PFRCT-ND - Cut Tape (CT) 118-BVRA0402-11PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0402-11PFR |
Description | VARISTOR 20.25V 10A 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20.25 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 10 A |
Manufacturer Bourns Inc. | Energy 0.02J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 130 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 11 V | Grade Automotive |
Maximum DC Volts 14 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 20.25 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Max) 22.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.07900 | $0.79 |
| 25 | $0.06920 | $1.73 |
| 100 | $0.05840 | $5.84 |
| 250 | $0.05312 | $13.28 |
| 500 | $0.04994 | $24.97 |
| 1,000 | $0.04734 | $47.34 |
| 2,500 | $0.04459 | $111.47 |
| 5,000 | $0.04293 | $214.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04156 | $415.60 |
| 20,000 | $0.04044 | $808.80 |
| 30,000 | $0.03987 | $1,196.10 |
| 50,000 | $0.03925 | $1,962.50 |
| 70,000 | $0.03889 | $2,722.30 |
| 100,000 | $0.03854 | $3,854.00 |








