


BPS125-AD0P04-2DG | |
|---|---|
DigiKey Part Number | 118-BPS125-AD0P04-2DGTR-ND - Tape & Reel (TR) 118-BPS125-AD0P04-2DGCT-ND - Cut Tape (CT) 118-BPS125-AD0P04-2DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPS125-AD0P04-2DG |
Description | SENSOR 0.04PSID 0.087" 13BIT SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04PSI (0.25kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 13 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | 0.04PSI (0.25kPa) | |
Output Type | Digital - I2C | |
Output | 13 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.087" (2.2mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | J Lead | |
Maximum Pressure | 0.18PSI (1.25kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.57000 | $39.57 |
| 5 | $36.36800 | $181.84 |
| 10 | $35.17700 | $351.77 |
| 25 | $33.75200 | $843.80 |
| 50 | $33.41520 | $1,670.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $30.81208 | $7,703.02 |

