
3386Y-1-501LF | |
|---|---|
DigiKey Part Number | 118-3386Y-1-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386Y-1-501LF |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386Y-1-501LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.44400 | $14.44 |
| 25 | $1.34240 | $33.56 |
| 50 | $1.26940 | $63.47 |
| 100 | $1.20020 | $120.02 |
| 300 | $1.09760 | $329.28 |
| 500 | $1.05272 | $526.36 |
| 1,000 | $0.99459 | $994.59 |
| 5,000 | $0.87124 | $4,356.20 |

