Parametric Equivalent
Parametric Equivalent

3269W-1-205GLF | |
|---|---|
DigiKey Part Number | 3269W-1-205GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3269W-1-205GLF |
Description | TRIMMER 2M OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-205GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 MOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3269W-1-205 | Bourns Inc. | 0 | 3269W-1-205-ND | $3.44700 | Parametric Equivalent |
| 3269W-1-205LF | Bourns Inc. | 0 | 3269W-1-205LF-ND | $2.40869 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.40869 | $4,817.38 |


