Black 144 x 36 Anti-Fatigue Mat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFRB38-3X12BLKBEV

DigiKey Part Number
2363-AFRB38-3X12BLKBEV-ND
Manufacturer
Manufacturer Product Number
AFRB38-3X12BLKBEV
Description
3'X12'ANTI FATIGUE MAT, BLK, RIB
Customer Reference
Detailed Description
Black 144x36 Anti-Fatigue Mat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Box
Part Status
Active
Type
Anti-Fatigue Mat
Surface Type
Ribbed
Length (Inches)
144
Width (Inches)
36
Thickness
3/8"
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$136.75000$136.75