
RVAPPF2U48BK | |
|---|---|
DigiKey Part Number | BEL9867-ND |
Manufacturer | |
Manufacturer Product Number | RVAPPF2U48BK |
Description | 10GX REVCONN PATCH PNL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6A RJ45 Jack 24 1 REVConnect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6A | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $947.48000 | $947.48 |
| 10 | $833.24600 | $8,332.46 |

