
83654 0021000 | |
|---|---|
DigiKey Part Number | BEL6353-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83654 0021000 |
Description | CABLE 4COND 18AWG RED SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 18 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Red |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -70°C ~ 200°C |
Number of Conductors 4 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0140" (0.356mm) |
Conductor Strand 19/30 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 85% |
Jacket (Insulation) Diameter 0.195" (4.95mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $14.68241 | $14,682.41 |


