
DQ2001-9RG | |
|---|---|
DigiKey Part Number | DQ2001-9RG-ND |
Manufacturer | |
Manufacturer Product Number | DQ2001-9RG |
Description | DC/DC CONVERTER 2X5.1V 153W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 5.1V 5.1V 15A, 15A 100.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQ2001-9RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 100.8V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | 5.1V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A, 15A | |
Power (Watts) | 153W | |
Voltage - Isolation | 2.1 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 86.5% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm) | |
Approval Agency | cCSAus, CE, NEMKO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $619.11200 | $6,191.12 |

