
Category | Thread Length 0.256" (6.50mm) |
Manufacturer Beisit | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Black |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Thread Size 3/4" NPT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.25000 | $25.00 |



