Cable Grip, Multi-Hole Polyamide (PA), Nylon 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N1/2"-H4-4

DigiKey Part Number
2272-N1/2"-H4-4-ND
Manufacturer
Manufacturer Product Number
N1/2"-H4-4
Description
NYLON CABLE GLAND 1/2" NPT 4-HOL
Customer Reference
Detailed Description
Cable Grip, Multi-Hole Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/2" NPT
Manufacturer
Beisit
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Compression Nut, Grommet, Strain Relief
Part Status
Active
Color
Gray
Type
Cable Grip, Multi-Hole
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.157" (4.00mm)
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers
Additional Resources
In-Stock: 285
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aim Dynamics
A separate $38.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
15$1.91000$28.65