
LS25 PFLH4 A4 | |
|---|---|
DigiKey Part Number | 3600-LS25PFLH4A4-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LS25 PFLH4 A4 |
Description | SWITCH 600V 25A |
Customer Reference | |
Detailed Description | Switch 600V 25A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 25A |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.22000 | $119.22 |

