Solar Cell 80 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-SE-160-135A

DigiKey Part Number
5620-ST-SE-160-135A-ND
Manufacturer
Manufacturer Product Number
ST-SE-160-135A
Description
Bifacial Solar Panel Engine 160W
Customer Reference
Detailed Description
Solar Cell 80 W
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts) - Max
80 W
Manufacturer
Avondale Innovative Products LLC
Current @ Pmpp
6.6 A
Packaging
Bulk
Voltage @ Pmpp
12 V
Part Status
Active
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Avondale Innovative Products LLC
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2,760.86000$2,760.86