Automatic Sliding Door System
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASE02WCE

DigiKey Part Number
4362-ASE02WCE-ND
Manufacturer
Manufacturer Product Number
ASE02WCE
Description
AUTOSLIDE AUTOMATIC ELITE ILOCK
Customer Reference
Detailed Description
Automatic Sliding Door System
Product Attributes
Type
Description
Select All
Category
Manufacturer
Autoslide LLC
Series
Packaging
Bulk
Part Status
Active
Type
Automatic Sliding Door System
Length
19.0
Width
2.5
Color
White
For Use With/Related Products
Max 38" Door Width
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Autoslide
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.