
AS030UPB | |
|---|---|
DigiKey Part Number | 4362-AS030UPB-ND |
Manufacturer | |
Manufacturer Product Number | AS030UPB |
Description | AUTOSLIDE AUTOMATIC SLIDING PET |
Customer Reference | |
Detailed Description | Pet Door, Motion Activated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Autoslide LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pet Door, Motion Activated | |
Length | 19.0 | |
Width | 2.5 | |
Color | Black | |
For Use With/Related Products | Max 38" Door Width |

