Buzzers Indicator, Internally Driven Magnetic 24 V 87dB @ 24V, 10cm Panel Mount Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2NB-B1D-R

DigiKey Part Number
5633-B2NB-B1D-R-ND
Manufacturer
Autonics.
Manufacturer Product Number
B2NB-B1D-R
Description
BUZZER 12-24V 22MM RED
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 24 V 87dB @ 24V, 10cm Panel Mount Screw Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Autonics.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
24 V
Voltage Range
12 ~ 24V
Technology
Magnetic
Operating Mode
Pin Selectable
Duration
Variable
Sound Pressure Level (SPL)
87dB @ 24V, 10cm
Port Location
Top
Operating Temperature
-15°C ~ 55°C
Approval Agency
CE
Ratings
-
Ingress Protection
IP30
Mounting Type
Panel Mount
Termination
Screw Terminals
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.126" (54.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 2 days from AMERICAFA INC.
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:500
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.00000$16.00