
AF4GUFP3NC(I)-OEM | |
|---|---|
DigiKey Part Number | AF4GUFP3NC(I)-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF4GUFP3NC(I)-OEM |
Description | USB FLASH DRIVE 4GB SLC USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 4GB FLASH - NAND (SLC) USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 21MB/s | |
Speed - Write | 16MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 26.60mm L x 12.00mm W x 4.50mm H | |
Weight | 0.282 oz (8.0 g) | |
Base Product Number |

