Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-SFP-1GB-TX-C

DigiKey Part Number
3441-MA-SFP-1GB-TX-C-ND
Manufacturer
Manufacturer Product Number
MA-SFP-1GB-TX-C
Description
Compatible SFP 1G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10/100/1000Mbps
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Bulk
Connector Type
RJ45
Part Status
Active
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,215
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of $800.00 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$51.00000$51.00
50$48.50000$2,425.00
150$45.90000$6,885.00
1,000$43.40000$43,400.00