
CWDM-SFP10G-1570-40-C | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP10G-1570-40-C-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP10G-1570-40-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1570nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1570nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $329.00000 | $329.00 |
| 50 | $312.60000 | $15,630.00 |
| 150 | $296.10000 | $44,415.00 |
| 1,000 | $279.70000 | $279,700.00 |

