
CWDM-SFP-1550-120-C | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-1550-120-C-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-1550-120-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.00000 | $98.00 |
| 50 | $93.10000 | $4,655.00 |
| 150 | $88.20000 | $13,230.00 |
| 1,000 | $83.30000 | $83,300.00 |

