
CWDM-SFP-1310-80-C | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-1310-80-C-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-1310-80-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.00000 | $81.00 |
| 50 | $77.00000 | $3,850.00 |
| 150 | $72.90000 | $10,935.00 |
| 1,000 | $68.90000 | $68,900.00 |

