
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bag | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 49.21' (15.00m) |
Cable Connectors SFP+ to SFP+ | Color Orange, Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.00000 | $176.00 |
| 50 | $167.20000 | $8,360.00 |
| 150 | $158.40000 | $23,760.00 |
| 1,000 | $149.60000 | $149,600.00 |

