
AOC-QSFP-DD-200G-5M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-QSFP-DD-200G-5M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-QSFP-DD-200G-5M-AT |
Description | MSA compliant AOC 200G 5m |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD to QSFP-DD Plug to Plug 16.40' (5.00m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 200Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,014.00000 | $1,014.00 |
| 50 | $963.30000 | $48,165.00 |
| 150 | $912.60000 | $136,890.00 |
| 1,000 | $861.90000 | $861,900.00 |

