
AFBR-57R5APZ-AN1-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-57R5APZ-AN1-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57R5APZ-AN1-C |
Description | Compatible SFP+ 4.25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 4.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 4.25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.00000 | $39.00 |
| 50 | $37.10000 | $1,855.00 |
| 150 | $35.10000 | $5,265.00 |
| 1,000 | $33.20000 | $33,200.00 |

