Three Phase (Wye) EMC/EMI Line Filter 120 A 480V 50/60Hz Two Stage Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Wye) EMC/EMI Line Filter 120 A 480V 50/60Hz Two Stage Threaded Post (M10)
EMI Filter Solutions

RP428-120-1000-S

DigiKey Part Number
3109-RP428-120-1000-S-ND
Manufacturer
Manufacturer Product Number
RP428-120-1000-S
Description
LINE FLTR 480VAC 120A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 120 A 480V 50/60Hz Two Stage Threaded Post (M10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
120 A
Manufacturer
Astrodyne TDI
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CE, CSA, cURus, ENEC, SEMKO
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Threaded Post (M10)
Voltage - Rated AC
480V
Base Product Number
Voltage - Rated AC (Phase to Ground/Neutral)
3.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate $40.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$936.96000$936.96
5$780.79000$3,903.95
10$745.66000$7,456.60