


RP100-10-4.7-W | |
|---|---|
DigiKey Part Number | 3109-RP100-10-4.7-W-ND |
Manufacturer | |
Manufacturer Product Number | RP100-10-4.7-W |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Wire Leads |
Voltage - Rated AC 250V | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.06000 | $17.06 |
| 5 | $14.21000 | $71.05 |
| 10 | $14.00000 | $140.00 |

