
PMMK150S-24-A | |
|---|---|
DigiKey Part Number | 2622-PMMK150S-24-A-ND |
Manufacturer | |
Manufacturer Product Number | PMMK150S-24-A |
Description | AC/DC CONVERTER 24V 151W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 5.656 kV |
Series | Efficiency 75% |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.50" L x 3.17" W x 1.60" H (139.7mm x 80.5mm x 40.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, cURus, UL |
Voltage - Output 1 24V | Standard Number 60601-1 |
Current - Output 1 6.3 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $187.69000 | $938.45 |
| 10 | $120.22000 | $1,202.20 |
| 25 | $119.02000 | $2,975.50 |


