Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMK450S-24-ED

DigiKey Part Number
2622-PMK450S-24-ED-ND
Manufacturer
Manufacturer Product Number
PMK450S-24-ED
Description
RECTIFIER,AC-DC,450W,24V,ENCLOSE
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4242 V
Series
Efficiency
86%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Universal Input
Type
Enclosed
Mounting Type
DIN Rail
Number of Outputs
1
Size / Dimension
8.88" L x 5.00" W x 1.57" H (225.6mm x 127.0mm x 39.87mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, cUL, UL
Voltage - Output 1
24V
Standard Number
60950-1
Current - Output 1
18.75 A
Minimum Load Required
No
Power (Watts)
Product Questions and Answers
Additional Resources
In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate $50.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$404.65000$2,023.25
10$367.86000$3,678.60
25$334.42000$8,360.50