New at DigiKey
P1FMWWIBOC3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1FMWWIBOC3

DigiKey Part Number
6455-P1FMWWIBOC3-ND
Manufacturer
Manufacturer Product Number
P1FMWWIBOC3
Description
MEDICAL GRADE XFMR 1,800VA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astrodyne TDI
Series
*
Packaging
Retail Package
Part Status
Active
Type
Isolation, Medical Grade
Voltage - Primary
100V, 125V, 200V, 250V
Voltage - Secondary
90V, 100V, 110V, 115V, 120V, 130V
Power - Max
1800VA
Weight
39 lbs (17.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Astrodyne TDI
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$2,985.35000$2,985.35
5$2,909.60000$14,548.00
10$2,879.82000$28,798.20
25$2,785.70000$69,642.50
50$2,675.80000$133,790.00
100$2,477.80000$247,780.00