Enclosed AC DC Converters 2 Output 15V -15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDCC-0307

DigiKey Part Number
2622-MDCC-0307-ND
Manufacturer
Manufacturer Product Number
MDCC-0307
Description
AC/DC CONVERTER 15V -15V 30W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1 A
Current - Output 2
1 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
3 kV
Efficiency
80%
Operating Temperature
0°C ~ 50°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.76" L x 2.56" W x 1.00" H (120.9mm x 65.0mm x 25.4mm)
Approval Agency
CE, cURus
Standard Number
60601-1; 60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Astrodyne TDI
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.