
EPM30-090-BE-0F0 | |
|---|---|
DigiKey Part Number | 2622-EPM30-090-BE-0F0-ND |
Manufacturer | |
Manufacturer Product Number | EPM30-090-BE-0F0 |
Description | AC/DC CONVERTER 9V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 3.33A 80 ~ 275 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Manufacturer Astrodyne TDI | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 87.5% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.52" L x 1.77" W x 0.96" H (64.0mm x 45.0mm x 24.5mm) |
Voltage - Input 80 ~ 275 VAC | Approval Agency CB, cTUVus, TUV |
Voltage - Output 1 9V | Line Regulation ±0.5% |
Current - Output (Max) 3.33A | Load Regulation ±3% |
Power (Watts) 30 W | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $94.49000 | $472.45 |
| 10 | $51.80000 | $518.00 |
| 25 | $47.09000 | $1,177.25 |

