
EPM15-090-BE-0F0 | |
|---|---|
DigiKey Part Number | 2622-EPM15-090-BE-0F0-ND |
Manufacturer | |
Manufacturer Product Number | EPM15-090-BE-0F0 |
Description | AC/DC CONVERTER 9V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 1.67A 80 ~ 275 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer Astrodyne TDI | Applications Medical |
Series | Features Universal Input |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 70% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input 80 ~ 275 VAC | Size / Dimension 2.56" L x 1.77" W x 0.79" H (65.0mm x 45.0mm x 20.0mm) |
Voltage - Output 1 9V | Approval Agency CB, cTUVus, TUV |
Current - Output (Max) 1.67A | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $59.57000 | $297.85 |
| 10 | $33.91000 | $339.10 |
| 25 | $30.82000 | $770.50 |

