
ASM550-540-BET-S00 | |
|---|---|
DigiKey Part Number | 2622-ASM550-540-BET-S00-ND |
Manufacturer | |
Manufacturer Product Number | ASM550-540-BET-S00 |
Description | AC/DC CONVERTER 54V 567W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 80 ~ 275 VAC, 110 ~ 380 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 275 VAC, 110 ~ 380 VDC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.5 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.36" W x 1.58" H (177.8mm x 110.7mm x 40.1mm) | |
Approval Agency | CB, cTUVus, TUV | |
Standard Number | 60601-1 | |
Minimum Load Required | No | |
Base Product Number |



