085S.00100.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
085S.00100.00
EMI Filter Solutions

085S.00300.00

DigiKey Part Number
3109-085S.00300.00-ND
Manufacturer
Manufacturer Product Number
085S.00300.00
Description
LINE FILTER 250VAC 3A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage IEC Inlet-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astrodyne TDI
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cETLus, SEMKO
Operating Temperature
-25°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
IEC Inlet-C14, Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate $40.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$26.38000$26.38
5$21.98000$109.90
10$21.66000$216.60