


080S.00300.00 | |
|---|---|
DigiKey Part Number | 3109-080S.00300.00-ND |
Manufacturer | |
Manufacturer Product Number | 080S.00300.00 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cETLus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 40°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style IEC 320-C14, Quick Connect |
Voltage - Rated AC 250V | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.63000 | $7.63 |
| 5 | $6.35000 | $31.75 |
| 10 | $6.33000 | $63.30 |

