
AKD4420ET | |
|---|---|
DigiKey Part Number | 974-1055-ND |
Manufacturer | |
Manufacturer Product Number | AKD4420ET |
Description | EVAL BOARD FOR AK4420 |
Customer Reference | |
Detailed Description | AK4420 - 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Category | Sampling Rate (Per Second) 192k |
Manufacturer Asahi Kasei Microdevices/AKM | Data Interface Serial |
Packaging Bulk | DAC Type Voltage |
Part Status Obsolete | Utilized IC / Part AK4420 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 24 | Base Product Number |

