
AK4468VN | |
|---|---|
DigiKey Part Number | 974-AK4468VNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4468VN |
Description | IC VOLUME CONTROL 8-CH 48-QFN |
Customer Reference | |
Detailed Description | Audio Volume Control 8 Channel 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AK4468VN Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Asahi Kasei Microdevices/AKM | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Grade Automotive |
Function Volume Control | Package / Case 48-VFQFN Exposed Pad |
Applications Audio | Supplier Device Package 48-QFN (7x7) |
Number of Channels 8 | Base Product Number |
Interface I2C, I2S, SPI |

